USB6B1RL | |
---|---|
DigiKey Part Number | 497-3281-2-ND - Tape & Reel (TR) 497-3281-1-ND - Cut Tape (CT) 497-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB6B1RL |
Description | TVS DIODE 5.25VWM 8-SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | USB6B1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.67300 | ¥56.73 |
100 | ¥4.41430 | ¥441.43 |
500 | ¥3.74140 | ¥1,870.70 |
1,000 | ¥3.04778 | ¥3,047.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.86912 | ¥7,172.80 |
5,000 | ¥2.73250 | ¥13,662.50 |
12,500 | ¥2.60638 | ¥32,579.75 |
25,000 | ¥2.60139 | ¥65,034.75 |