B72510T0300K062 | |
---|---|
DigiKey Part Number | 495-2598-2-ND - Tape & Reel (TR) 495-2598-1-ND - Cut Tape (CT) 495-2598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0300K062 |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.22160 | ¥222.16 |
250 | ¥2.06328 | ¥515.82 |
500 | ¥1.74574 | ¥872.87 |
1,000 | ¥1.34904 | ¥1,349.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09601 | ¥3,288.03 |
6,000 | ¥1.02531 | ¥6,151.86 |
15,000 | ¥0.98210 | ¥14,731.50 |