TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-SMBJSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)100V
Voltage - Breakdown (Min)
6V111V-
Voltage - Clamping (Max) @ Ipp
8.5V14V162V
Current - Peak Pulse (10/1000µs)
3.7A5A (8/20µs)-
Power - Peak Pulse
90W600W-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
0402 (1006 Metric)DO-214AA, SMBSC-74A, SOT-753
Supplier Device Package
2-X1SON (1x.60)DO-214AA (SMBJ)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
38,457
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT25
SP0504BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-5
Littelfuse Inc.
73,776
In Stock
678,000
Factory
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.98919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
DO-214AA, SMB
SMBJ100CA
TVS DIODE 100VWM 162VC DO214AA
Littelfuse Inc.
16,355
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
100V
111V
162V
3.7A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.