1.5SMC400CA

DigiKey Part Number
1.5SMC400CABBTR-ND - Tape & Reel (TR)
1.5SMC400CABBCT-ND - Cut Tape (CT)
1.5SMC400CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC400CA
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC400CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.66500¥56.65
100¥4.40540¥440.54
500¥3.73414¥1,867.07
1,000¥3.04190¥3,041.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.86358¥8,590.74
6,000¥2.72720¥16,363.20
9,000¥2.60133¥23,411.97
30,000¥2.59635¥77,890.50
Manufacturers Standard Package