V150LA20BP

DigiKey Part Number
F3033-ND
Manufacturer
Manufacturer Product Number
V150LA20BP
Description
VARISTOR 229.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
229.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
229.5 V
Varistor Voltage (Max)
243 V
Current - Surge
6.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.89500¥58.95
25¥5.59240¥139.81
100¥4.59500¥459.50
250¥4.29504¥1,073.76
500¥3.79572¥1,897.86
1,000¥2.99658¥2,996.58
2,500¥2.79682¥6,992.05
5,000¥2.74413¥13,720.65
Manufacturers Standard Package