Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,109 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 8 kA | 35J | 1 | 26000 pF @ 1 MHz | -40°C ~ 125°C (TA) | Through Hole | Disc 20mm | |||
405 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 23 V | 28 V | 32.4 V | 36 V | 39.6 V | 8 kA | 110J | 1 | 14000 pF @ 1 MHz | -40°C ~ 125°C (TA) | Through Hole | Disc 20mm |