TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,568 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.61049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V | 4.5V | 6.5V | 16A | 36W | No | General Purpose | 1.8pF @ 1MHz | -40°C ~ 125°C | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
134,227 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 26V | 28.9V | 42.1V | 9.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,949 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥1.59968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Steering (Rail to Rail) | 3 | - | 3V | 6V | 10V | 2.5A (8/20µs) | 50W | Yes | USB OTG | - | -40°C ~ 85°C (TJ) | Surface Mount | 4-UFBGA, WLCSP | 4-WLCSP (0.8x0.8) |