SF-0402FP0375F-2 | |
---|---|
DigiKey Part Number | SF-0402FP0375F-2TR-ND - Tape & Reel (TR) SF-0402FP0375F-2CT-ND - Cut Tape (CT) SF-0402FP0375F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP0375F-2 |
Description | FUSE BOARD MNT 375MA 35VDC 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 375 mA AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP0375F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0036 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.24 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
5 | ¥5.59600 | ¥27.98 |
10 | ¥5.42600 | ¥54.26 |
50 | ¥4.56400 | ¥228.20 |
100 | ¥3.78900 | ¥378.90 |
250 | ¥3.44412 | ¥861.03 |
500 | ¥2.92766 | ¥1,463.83 |
1,000 | ¥2.58318 | ¥2,583.18 |
5,000 | ¥2.32488 | ¥11,624.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.13135 | ¥42,627.00 |