0251005.MRT1L | |
---|---|
DigiKey Part Number | F3174TR-ND - Tape & Reel (TR) F3174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251005.MRT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.MRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 4.14 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0158 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.56000 | ¥9.56 |
5 | ¥9.22400 | ¥46.12 |
10 | ¥8.62500 | ¥86.25 |
50 | ¥7.14140 | ¥357.07 |
100 | ¥5.95080 | ¥595.08 |
250 | ¥5.80208 | ¥1,450.52 |
500 | ¥4.90936 | ¥2,454.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.25521 | ¥4,255.21 |
2,000 | ¥3.92661 | ¥7,853.22 |
3,000 | ¥3.74527 | ¥11,235.81 |
5,000 | ¥3.68238 | ¥18,411.90 |