Surge Protection Devices (SPDs)

Results: 2
Type
Type 2, Type 3Type 3
Voltage - Continuous Operating (Max) (MCOV)
34VAC150VAC
Current - Discharge (Nom) (8/20µS)
1 kA5 kA
Current - Discharge (Max) (8/20µS)
4 kA10 kA
Voltage - Protection Level (VP) (2416)
600 V950 V
Approval Agency
CB, cUR, cURus, cUL, cULus, EAC, UR, ULcUL, EAC, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Form
Number of Poles
Voltage - Continuous Operating (Max) (MCOV)
Current - Discharge (Nom) (8/20µS)
Current - Discharge (Max) (8/20µS)
Current - Short Circuit Rating (SCCR)
Voltage - Protection Rating (VPR)
Voltage - Protection Level (VP) (2416)
Operating Temperature
Features
Mounting Type
Approval Agency
PLT-SEC-series
2907918
SPD TYPE 2/TYPE 3 150VAC MCOV
Phoenix Contact
865
In Stock
2,351
Factory
1 : ¥1,359.54000
Bulk
Bulk
Active
Type 2, Type 3
Base + Module
1
150VAC
5 kA
10 kA
10 kA
900 V
950 V
-40°C ~ 80°C
-
DIN Rail
CB, cUR, cURus, cUL, cULus, EAC, UR, UL
PLT-SEC-series
2907916
SPD TYPE 3 34VAC MCOV 1 POLE
Phoenix Contact
83
In Stock
103
Factory
1 : ¥1,359.54000
Bulk
Bulk
Active
Type 3
Base + Module
1
34VAC
1 kA
4 kA
10 kA
-
600 V
-40°C ~ 80°C
-
DIN Rail
cUL, EAC, UL
Showing
of 2

Surge Protection Devices (SPDs)


Surge Protection Devices are designed to prevent a temporary surge of power on an AC or DC power line.