B72650M0251K072 | |
---|---|
DigiKey Part Number | 495-2606-2-ND - Tape & Reel (TR) 495-2606-1-ND - Cut Tape (CT) 495-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0251K072 |
Description | VARISTOR 390V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0251K072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 400 A | |
Energy | 8.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.28200 | ¥157.05 |
100 | ¥5.12700 | ¥512.70 |
250 | ¥4.76236 | ¥1,190.59 |
500 | ¥4.05302 | ¥2,026.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.88936 | ¥2,889.36 |
2,000 | ¥2.61844 | ¥5,236.88 |
5,000 | ¥2.50810 | ¥12,540.50 |