CG0603MLA-5.5ME

DigiKey Part Number
CG0603MLA-5.5METR-ND - Tape & Reel (TR)
CG0603MLA-5.5MECT-ND - Cut Tape (CT)
CG0603MLA-5.5MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLA-5.5ME
Description
VARISTOR 8V 30A 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLA-5.5ME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
8 V
Varistor Voltage (Typ)
13 V
Varistor Voltage (Max)
18 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.16600¥11.66
25¥0.95880¥23.97
100¥0.72160¥72.16
250¥0.60292¥150.73
500¥0.52952¥264.76
1,000¥0.46778¥467.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.37282¥1,491.28
8,000¥0.33674¥2,693.92
12,000¥0.31849¥3,821.88
20,000¥0.29810¥5,962.00
28,000¥0.28610¥8,010.80
40,000¥0.27450¥10,980.00
100,000¥0.24929¥24,929.00
200,000¥0.23392¥46,784.00
Manufacturers Standard Package