SD05 | |
---|---|
DigiKey Part Number | 1655-SD05TR-ND - Tape & Reel (TR) 1655-SD05CT-ND - Cut Tape (CT) 1655-SD05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05 |
Description | TVS ARRAY 5V SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.69718 | ¥348.59 |
1,000 | ¥0.48438 | ¥484.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41982 | ¥1,259.46 |
6,000 | ¥0.38943 | ¥2,336.58 |
9,000 | ¥0.32295 | ¥2,906.55 |
30,000 | ¥0.31725 | ¥9,517.50 |
75,000 | ¥0.28495 | ¥21,371.25 |
150,000 | ¥0.24696 | ¥37,044.00 |