TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.Semtech Corporation
Series
-RailClamp®, SRTrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2V (Max)3.3V4.5V (Max)5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
3.3V (Typ)4V4.7V6V
Voltage - Clamping (Max) @ Ipp
3V (Typ)13V13.2V17.5V36V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)6A (8/20µs)12A (8/20µs)28A (8/20µs)34A (8/20µs)
Power - Peak Pulse
300W350W-
Power Line Protection
NoYes
Applications
-General PurposeUSB
Capacitance @ Frequency
0.69pF @ 1MHz3pF @ 1MHz4.5pF @ 1MHz8pF @ 1MHz65pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)SC-76, SOD-323SOD-882SOT-23-6
Supplier Device Package
DFN1006-2DSN0603-2SOD-323SOT-23-6X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
710,770
In Stock
410,000
Factory
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.26261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD 323
ESDLC3V3D3-TP
TVS DIODE 3.3VWM 36VC SOD323
Micro Commercial Co
1,406
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
36V
28A (8/20µs)
350W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
337,597
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOD-882
PTVS4V5D1BLYL
TVS DIODE 4.5VWM 13.2VC 2DFN
Nexperia USA Inc.
29,199
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4.5V (Max)
4.7V
13.2V
34A (8/20µs)
-
No
-
65pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
PESD2V0Y1BSFYL
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
1,199,728
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.37765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2V (Max)
3.3V (Typ)
3V (Typ)
6A (8/20µs)
-
No
USB
0.69pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.