SMCJ7.5CA

DigiKey Part Number
SMCJ7.5CALFTR-ND - Tape & Reel (TR)
SMCJ7.5CALFCT-ND - Cut Tape (CT)
SMCJ7.5CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ7.5CA
Description
TVS DIODE 7.5VWM 12.9VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ7.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
116.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.37600¥43.76
100¥3.04340¥304.34
500¥2.37642¥1,188.21
1,000¥1.93160¥1,931.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.72677¥5,180.31
6,000¥1.63897¥9,833.82
9,000¥1.52189¥13,697.01
30,000¥1.48677¥44,603.10
Manufacturers Standard Package