TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-SD-C, SPA®SD, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)36V (Max)
Voltage - Breakdown (Min)
5V11V-
Voltage - Clamping (Max) @ Ipp
16V (Typ)60V62V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)5.5A (8/20µs)-
Power - Peak Pulse
100W450W-
Power Line Protection
NoYes
Applications
-EthernetGeneral Purpose
Capacitance @ Frequency
12.8pF @ 1MHz30pF @ 1MHz50pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
SC-76, SOD-323SOD-923SOT-23-6
Supplier Device Package
SOD-323SOD-923SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9C3.3ST5G
TVS DIODE 3.3VWM SOD923
onsemi
119,249
In Stock
1 : ¥2.54000
Cut Tape (CT)
8,000 : ¥0.40285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76,SOD-323
SD36C-01FTG
TVS DIODE 36VWM 60VC SOD323
Littelfuse Inc.
51,442
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
-
60V
5A (8/20µs)
450W
No
-
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-6 PKG
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
42,729
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.44315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
16V (Typ)
5.5A (8/20µs)
100W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SC-76,SOD-323
SD36-01FTG
TVS DIODE 36VWM 62VC SOD323
Littelfuse Inc.
132,879
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
-
62V
5A (8/20µs)
450W
No
General Purpose
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.