PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,087 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 30V | 700 mA | 1.4 A | 40 A | 3.2 s | 300 mOhms | 800 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.272" L x 0.118" W (6.90mm x 3.00mm) | 0.425" (10.80mm) | - | 0.199" (5.05mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Bag | Bag | Active | Polymeric | 30V | 3 A | 6 A | 100 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.650" (16.50mm) | - | 0.199" (5.05mm) |