RXEF005

DigiKey Part Number
RXEF005HF-ND
Manufacturer
Manufacturer Product Number
RXEF005
Description
PTC RESET FUSE 60V 50MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RXEF005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
100 mA
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
7.3 Ohms
Resistance - Post Trip (R1) (Max)
20 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia x 0.118" T (8.00mm x 3.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
5¥3.05400¥15.27
10¥2.96400¥29.64
50¥2.49080¥124.54
100¥2.06800¥206.80
250¥1.87972¥469.93
500¥1.59780¥798.90
1,000¥1.40979¥1,409.79
5,000¥1.29099¥6,454.95
Manufacturers Standard Package