TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Micro Commercial Coonsemi
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
114
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)12V15V (Max)
Voltage - Breakdown (Min)
5V5.5V13.3V16.2V
Voltage - Clamping (Max) @ Ipp
10V14V14.1V19.9V25V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)6A (8/20µs)11.2A (8/20µs)12A (8/20µs)30.2A
Power - Peak Pulse
130W150W158W600W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.35pF @ 1MHz5pF @ 1MHz35pF @ 1MHz105pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
18-UFDFN Exposed Pad0402 (1006 Metric)DO-214AA, SMBSC-76, SOD-323SC-79, SOD-523
Supplier Device Package
2-DFN100618-UDFN (5.5x1.5)DO-214AA (SMBJ)SOD-323SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ12CA
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
103,385
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
MG2040MUTAG
MG2040MUTAG
TVS DIODE 5VWM 10VC 18UDFN
onsemi
12,380
In Stock
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥3.25858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
14
-
5V (Max)
5.5V
10V
1A (8/20µs)
-
No
HDMI
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
18-UFDFN Exposed Pad
18-UDFN (5.5x1.5)
SOD-523 Pkg
ESD5Z3.3T5G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
49,733
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
DESD5V0S1BA-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
953,492
In Stock
843,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.36068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
9,664
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.45108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.2V
25V
6A (8/20µs)
150W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
2-DFN1006
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.