AVR-M2012C220KT6AB | |
---|---|
DigiKey Part Number | 445-2548-2-ND - Tape & Reel (TR) 445-2548-1-ND - Cut Tape (CT) 445-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M2012C220KT6AB |
Description | VARISTOR 22V 100A 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M2012C220KT6AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.65360 | ¥66.34 |
100 | ¥1.97530 | ¥197.53 |
250 | ¥1.79008 | ¥447.52 |
500 | ¥1.48154 | ¥740.77 |
1,000 | ¥1.11111 | ¥1,111.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.74915 | ¥1,498.30 |