1206L050YR | |
---|---|
DigiKey Part Number | F2112TR-ND - Tape & Reel (TR) F2112CT-ND - Cut Tape (CT) F2112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L050YR |
Description | PTC RESET FUSE 6V 500MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L050YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 700 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
5 | ¥3.53000 | ¥17.65 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥2.87500 | ¥143.75 |
100 | ¥2.38650 | ¥238.65 |
250 | ¥2.16960 | ¥542.40 |
500 | ¥1.84402 | ¥922.01 |
1,000 | ¥1.62712 | ¥1,627.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49153 | ¥5,966.12 |
8,000 | ¥1.49003 | ¥11,920.24 |