NUP1301,215 | |
---|---|
DigiKey Part Number | 1727-5056-2-ND - Tape & Reel (TR) 1727-5056-1-ND - Cut Tape (CT) 1727-5056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP1301,215 |
Description | TVS DIODE 80VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NUP1301,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.93840 | ¥93.84 |
500 | ¥0.78240 | ¥391.20 |
1,000 | ¥0.54365 | ¥543.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47119 | ¥1,413.57 |
6,000 | ¥0.43708 | ¥2,622.48 |
9,000 | ¥0.36245 | ¥3,262.05 |
30,000 | ¥0.35606 | ¥10,681.80 |
75,000 | ¥0.31981 | ¥23,985.75 |
150,000 | ¥0.27717 | ¥41,575.50 |