1.5SMC150CA-E3/9AT | |
---|---|
DigiKey Part Number | 112-1.5SMC150CA-E3/9ATTR-ND - Tape & Reel (TR) 112-1.5SMC150CA-E3/9ATCT-ND - Cut Tape (CT) 112-1.5SMC150CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150CA-E3/9AT |
Description | TVS DIODE 128VWM 207VC SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥4.90900 | ¥49.09 |
100 | ¥3.19940 | ¥319.94 |
500 | ¥2.46130 | ¥1,230.65 |
1,000 | ¥2.22305 | ¥2,223.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.77475 | ¥6,211.62 |
7,000 | ¥1.68134 | ¥11,769.38 |
10,500 | ¥1.55681 | ¥16,346.51 |
24,500 | ¥1.54139 | ¥37,764.06 |