MICROASMD005F-2 | |
---|---|
DigiKey Part Number | MICROASMD005F-2TR-ND - Tape & Reel (TR) MICROASMD005F-2CT-ND - Cut Tape (CT) MICROASMD005F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMD005F-2 |
Description | PTC RESET FUSE 30V 50MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.67mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.56400 | ¥22.82 |
10 | ¥4.43300 | ¥44.33 |
50 | ¥3.72720 | ¥186.36 |
100 | ¥3.09420 | ¥309.42 |
250 | ¥2.81256 | ¥703.14 |
500 | ¥2.39060 | ¥1,195.30 |
1,000 | ¥2.10935 | ¥2,109.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74216 | ¥6,968.64 |
8,000 | ¥1.74042 | ¥13,923.36 |