MOV-20D431K

DigiKey Part Number
118-MOV-20D431K-ND
Manufacturer
Manufacturer Product Number
MOV-20D431K
Description
VARISTOR 430V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-20D431K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
1116 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.88500¥48.85
25¥4.58760¥114.69
100¥3.74450¥374.45
400¥3.47830¥1,391.32
800¥2.96025¥2,368.20
1,200¥2.36818¥2,841.82
2,800¥2.14616¥6,009.25
5,200¥1.99814¥10,390.33
Manufacturers Standard Package