TVS Diodes

Results: 8
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.SMC Diode SolutionsTaiwan Semiconductor CorporationWürth Elektronik
Series
-SMAJWE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V (Max)30V (Max)36V36V (Max)
Voltage - Breakdown (Min)
3.8V28.1V (Typ)35.05V (Typ)40V42.1V (Typ)
Voltage - Clamping (Max) @ Ipp
7V38.9V48.4V58.1V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6.9A10.3A12.4A
Power - Peak Pulse
35W400W600W
Capacitance @ Frequency
13pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AADO-214ACDO-214AC (SMA)X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ36CA
TVS DIODE 36VWM 58.1VC DO214AC
Littelfuse Inc.
22,027
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
361,335
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.21063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AC
SMAJ24CA
TVS DIODE 24VWM 38.9VC DO214AC
Würth Elektronik
9,964
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥1.46956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
28.1V (Typ)
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC
TO-214AC SMA Top
SMAJ36CA
TVS DIODE 36VWM 58.1VC SMA
Bourns Inc.
69,281
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PE1DAH
SMAJ36CA
TVS DIODE 36VWM 58.1VC DO214AC
Taiwan Semiconductor Corporation
7,500
In Stock
1 : ¥3.94000
Cut Tape (CT)
7,500 : ¥0.85034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
824520301
TVS DIODE 30VWM 48.4VC DO214AA
Würth Elektronik
232
In Stock
1 : ¥2.87000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V (Max)
35.05V (Typ)
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
SMAJ36A
TVS DIODE 36VWM 58.1VC DO214AC
Würth Elektronik
927
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥1.46956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
42.1V (Typ)
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC
SMA (DO-214AC)
SMAJ36CA
TVS DIODE 36VWM 58.1VC SMA
SMC Diode Solutions
0
In Stock
Check Lead Time
70,000 : ¥0.41285
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.