TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,628 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥3.48917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6.5V | 30V | 3A (8/20µs) | 100W | Yes | USB OTG | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) | |||
2,559 In Stock | 1 : ¥2.05000 Cut Tape (CT) 15,000 : ¥0.26783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 12V | 5A (8/20µs) | 60W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
27,301 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.64196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6.5V | 18V | 3A (8/20µs) | 36W | Yes | USB OTG | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad | LLP75-7L | ||
15,373 In Stock | 1 : ¥2.96000 Cut Tape (CT) 15,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6V | 19V | 3.5A (8/20µs) | 66W | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
1,297 In Stock | 1 : ¥12.56000 Cut Tape (CT) 10,000 : ¥4.70811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | - | 3.3V (Max) | 7V | 4.5V | 4.5A (8/20µs) | - | No | USB | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 7-UDFN | SGP2708N7 |