SMAJ26CA-TP

DigiKey Part Number
SMAJ26CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ26CA-TPMSCT-ND - Cut Tape (CT)
SMAJ26CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CA-TP
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.06900¥20.69
100¥1.04340¥104.34
500¥0.85100¥425.50
1,000¥0.63139¥631.39
2,000¥0.53124¥1,062.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.50789¥2,539.45
10,000¥0.43926¥4,392.60
25,000¥0.43102¥10,775.50
50,000¥0.35690¥17,845.00
125,000¥0.35141¥43,926.25
Manufacturers Standard Package