LCDA24C-1.TCT

DigiKey Part Number
LCDA24C-1TR-ND - Tape & Reel (TR)
LCDA24C-1CT-ND - Cut Tape (CT)
LCDA24C-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA24C-1.TCT
Description
TVS DIODE 24VWM 50VC SOT143-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
LCDA24C-1.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.17800¥91.78
100¥7.13900¥713.90
500¥6.05124¥3,025.62
1,000¥4.92932¥4,929.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.64040¥13,921.20
6,000¥4.41943¥26,516.58
9,000¥4.21546¥37,939.14
Manufacturers Standard Package