IP4292CZ10-TBR,115 | |
---|---|
DigiKey Part Number | 1727-1219-2-ND - Tape & Reel (TR) 1727-1219-1-ND - Cut Tape (CT) 1727-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4292CZ10-TBR,115 |
Description | TVS DIODE 5.5VWM 4VC DFN2510A-10 |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | IP4292CZ10-TBR,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.90140 | ¥190.14 |
500 | ¥1.76018 | ¥880.09 |
1,000 | ¥1.19691 | ¥1,196.91 |
2,000 | ¥1.10188 | ¥2,203.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.05611 | ¥5,280.55 |
10,000 | ¥0.95050 | ¥9,505.00 |
25,000 | ¥0.93641 | ¥23,410.25 |
50,000 | ¥0.89805 | ¥44,902.50 |