TVS Diodes

Results: 2
Manufacturer
Eaton - Electronics Divisiononsemi
Series
-ST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)15V (Max)
Voltage - Breakdown (Min)
4.8V16V
Voltage - Clamping (Max) @ Ipp
7.8V30V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)13A (8/20µs)
Power - Peak Pulse
350W-
Applications
-General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz75pF @ 1MHz
Package / Case
SC-76, SOD-323SOD-923
Supplier Device Package
SOD-323SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
SZESD9R3.3ST5G
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
20,157
In Stock
1 : ¥4.76000
Cut Tape (CT)
8,000 : ¥1.53234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
-
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
10,106
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.66987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V (Max)
16V
30V
13A (8/20µs)
350W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.