PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,679 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.99030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.701" L x 0.122" W (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) | |||
2,629 In Stock 83,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 500 : ¥5.52010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 2.6 A | 5.2 A | 20 A | 10 s | 20 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.118" (3.00mm) | - |