FEMTOASMDC008F-2 | |
---|---|
DigiKey Part Number | F9953TR-ND - Tape & Reel (TR) F9953CT-ND - Cut Tape (CT) F9953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOASMDC008F-2 |
Description | PTC RESET FUSE 12V 80MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 80 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
5 | ¥7.19200 | ¥35.96 |
10 | ¥6.73200 | ¥67.32 |
50 | ¥5.56760 | ¥278.38 |
100 | ¥4.64000 | ¥464.00 |
250 | ¥4.52408 | ¥1,131.02 |
500 | ¥3.82794 | ¥1,913.97 |
1,000 | ¥3.36401 | ¥3,364.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.13199 | ¥12,527.96 |
8,000 | ¥3.01599 | ¥24,127.92 |
12,000 | ¥2.89999 | ¥34,799.88 |