TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
26
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
6.4V26.5V-
Voltage - Clamping (Max) @ Ipp
8.5V20V70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)15A (8/20µs)-
Power - Peak Pulse
160W260W-
Capacitance @ Frequency
23pF @ 1MHz152pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-MSOPTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP 8-MSOP
SP0506BAATG
TVS DIODE 5.5VWM 8.5VC 8-MSOP
Littelfuse Inc.
7,469
In Stock
12,000
Factory
1 : ¥12.40000
Cut Tape (CT)
4,000 : ¥5.11286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TO-236AB
PESD24VS2UT,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
6,695
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.5V
70V
3A (8/20µs)
160W
No
General Purpose
23pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PESD5V2S2UT,215
TVS DIODE 5VWM 20VC TO236AB
Nexperia USA Inc.
74,369
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.62241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6.4V
20V
15A (8/20µs)
260W
No
General Purpose
152pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.