ERB-RE1R00V

DigiKey Part Number
P15124TR-ND - Tape & Reel (TR)
P15124CT-ND - Cut Tape (CT)
P15124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RE1R00V
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERB-RE1R00V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance
0.125 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.41000¥2.41
5¥2.37800¥11.89
10¥2.27000¥22.70
50¥2.02900¥101.45
100¥1.88960¥188.96
250¥1.67932¥419.83
500¥1.39938¥699.69
1,000¥1.32940¥1,329.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.04954¥5,247.70
10,000¥0.97957¥9,795.70
Manufacturers Standard Package