B59735T1120A062 | |
---|---|
DigiKey Part Number | 495-77023-2-ND - Tape & Reel (TR) 495-77023-1-ND - Cut Tape (CT) 495-77023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59735T1120A062 |
Description | THERMISTOR PTC 35 OHM 15% 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 135VAC 110 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B59735T1120A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 135VAC | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 230 mA | |
Current - Max | 4.6 A | |
Time to Trip | 0.04 s | |
Resistance - Initial (Ri) (Min) | 35 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.413" L x 0.335" W (10.50mm x 8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.413" (10.50mm) | |
Lead Spacing | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥9.87120 | ¥246.78 |
100 | ¥9.04770 | ¥904.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.77974 | ¥3,389.87 |
1,000 | ¥6.04680 | ¥6,046.80 |
2,500 | ¥5.86356 | ¥14,658.90 |
5,000 | ¥5.49709 | ¥27,485.45 |
12,500 | ¥5.13062 | ¥64,132.75 |