DRTR5V0U2SR-7 | |
---|---|
DigiKey Part Number | DRTR5V0U2SR-7DITR-ND - Tape & Reel (TR) DRTR5V0U2SR-7DICT-ND - Cut Tape (CT) DRTR5V0U2SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U2SR-7 |
Description | TVS DIODE 5.5VWM SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | DRTR5V0U2SR-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.35790 | ¥135.79 |
500 | ¥1.25704 | ¥628.52 |
1,000 | ¥0.85477 | ¥854.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77178 | ¥2,315.34 |
6,000 | ¥0.75454 | ¥4,527.24 |
9,000 | ¥0.66830 | ¥6,014.70 |
30,000 | ¥0.65968 | ¥19,790.40 |
75,000 | ¥0.56051 | ¥42,038.25 |
150,000 | ¥0.53895 | ¥80,842.50 |