Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,889 In Stock | 1 : ¥5.72000 Cut Tape (CT) 20,000 : ¥3.12842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 35 V | Fast Blow | 0402 (1005 Metric) | 35A | 0.12 | UL | -55°C ~ 90°C | - | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |||
1,334 In Stock | 1 : ¥12.16000 Cut Tape (CT) 3,500 : ¥4.69263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | Slow Blow | 1206 (3216 Metric), Concave | 50A | 5.4 | cUL, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) |