MOV-07D751KTR

DigiKey Part Number
118-MOV-07D751KTR-ND - Tape & Reel (TR)
118-MOV-07D751KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D751KTR
Description
VARISTOR 750V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D751KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
620 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
1.2 kA
Energy
38J
Number of Circuits
1
Capacitance @ Frequency
84 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.34000¥23.40
25¥2.10840¥52.71
100¥1.45560¥145.56
250¥1.22588¥306.47
500¥0.99602¥498.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.76614¥766.14
2,000¥0.68954¥1,379.08
5,000¥0.65125¥3,256.25
10,000¥0.59378¥5,937.80
25,000¥0.55548¥13,887.00
50,000¥0.49801¥24,900.50
100,000¥0.49035¥49,035.00
Manufacturers Standard Package