P6KE33A | |
---|---|
DigiKey Part Number | P6KE33ALFTR-ND - Tape & Reel (TR) P6KE33ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE33A |
Description | TVS DIODE 28.2VWM 45.7VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.07710 | ¥207.71 |
500 | ¥1.57218 | ¥786.09 |
1,000 | ¥1.40913 | ¥1,409.13 |
2,000 | ¥1.27162 | ¥2,543.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.15578 | ¥4,623.12 |
8,000 | ¥1.05821 | ¥8,465.68 |
12,000 | ¥1.00846 | ¥12,101.52 |
20,000 | ¥0.95251 | ¥19,050.20 |
28,000 | ¥0.91935 | ¥25,741.80 |
40,000 | ¥0.88712 | ¥35,484.80 |