TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,500 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
11,325 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 2.5V (Max) | 2.7V | 15V | 25A (8/20µs) | 450W | Yes | Ethernet | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) |