D1213A-01W-7

DigiKey Part Number
D1213A-01W-7DITR-ND - Tape & Reel (TR)
D1213A-01W-7DICT-ND - Cut Tape (CT)
D1213A-01W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-01W-7
Description
TVS DIODE 3.3VWM 10VC SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
D1213A-01W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.42900¥14.29
100¥0.72000¥72.00
500¥0.58732¥293.66
1,000¥0.43569¥435.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36657¥1,099.71
6,000¥0.35046¥2,102.76
9,000¥0.33352¥3,001.68
Manufacturers Standard Package