TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.UMW
Series
SP3001, SPA®SRV05, SPA®UMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
6V (Max)12V
Voltage - Breakdown (Min)
6V13.3V-
Voltage - Clamping (Max) @ Ipp
13V15V19V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2.5A (8/20µs)10A (8/20µs)
Power - Peak Pulse
150W250W-
Power Line Protection
NoYes
Applications
EthernetEthernet, USBGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz1pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363SC-76, SOD-323SOT-23-6
Supplier Device Package
SC-70-6SOD-323SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SRV05-4HTG-D
TVS DIODE 6VWM 15VC SOT23-6
Littelfuse Inc.
26,789
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.69446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
6V
15V
10A (8/20µs)
150W
Yes
Ethernet
1pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT 363
SP3001-04JTG
TVS DIODE 6VWM 13VC SC70-6
Littelfuse Inc.
9,061
In Stock
18,000
Factory
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.38062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
-
13V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOD-323 Top
GBLC12CI-LF-T7
ESD SUPPRESSOR DIODE TVS BI-DIR
UMW
0
In Stock
Check Lead Time
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19V
1A (8/20µs)
250W
No
Ethernet, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.