PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,947 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.03226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 1.1 A | 2.2 A | 20 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.36mm x 5.12mm) | - | 0.079" (2.00mm) | - | |||
761 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥1.02619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16V | 1.5 A | 3 A | 40 A | 500 ms | 30 mOhms | 120 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.178" L x 0.126" W (4.53mm x 3.20mm) | - | 0.067" (1.70mm) | - |