PESD3V3L5UY,115

DigiKey Part Number
1727-3828-2-ND - Tape & Reel (TR)
1727-3828-1-ND - Cut Tape (CT)
1727-3828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3L5UY,115
Description
TVS DIODE 3.3VWM 12VC 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3L5UY,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
22pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29900¥22.99
100¥1.15920¥115.92
500¥1.02766¥513.83
1,000¥0.79969¥799.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71573¥2,147.19
6,000¥0.69974¥4,198.44
9,000¥0.61977¥5,577.93
30,000¥0.61178¥18,353.40
75,000¥0.51981¥38,985.75
150,000¥0.51002¥76,503.00
Manufacturers Standard Package