02540202Z | |
---|---|
DigiKey Part Number | 02540202Z-ND |
Manufacturer | |
Manufacturer Product Number | 02540202Z |
Description | FUSE BLOCK CART 300V 10A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 400V | |
Orientation | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
5 | ¥18.72000 | ¥93.60 |
10 | ¥18.06500 | ¥180.65 |
50 | ¥14.19700 | ¥709.85 |
100 | ¥11.61520 | ¥1,161.52 |
250 | ¥11.36068 | ¥2,840.17 |