TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,457 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
133,652 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.5V | 12V | 8A (8/20µs) | 96W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
7,837 In Stock | 1 : ¥2.46000 Cut Tape (CT) 8,000 : ¥0.37936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.6V | 5.3V | 9V (Typ) | 12A (8/20µs) | 155W | No | General Purpose | 125pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-79, SOD-523 | ESC | |||
10,876 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 64V | 71.1V | 103V | 29.2A | 3000W (3kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) |