PF-FB1-200 | |
---|---|
DigiKey Part Number | 118-PF-FB1-200-ND |
Manufacturer | |
Manufacturer Product Number | PF-FB1-200 |
Description | FUSE BOLT MNT 800VAC 800VDC 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | aR | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.386" Dia x 2.724" L (35.20mm x 69.20mm) | |
Melting I²t | 22000.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,011.94000 | ¥1,011.94 |
5 | ¥958.68800 | ¥4,793.44 |
10 | ¥905.42800 | ¥9,054.28 |
50 | ¥745.64660 | ¥37,282.33 |
100 | ¥692.38610 | ¥69,238.61 |