SZ1SMB33AT3G

DigiKey Part Number
F11560TR-ND - Tape & Reel (TR)
F11560CT-ND - Cut Tape (CT)
F11560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB33AT3G
Description
TVS DIODE 33VWM 53.3VC SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
510pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.62100¥36.21
100¥2.51470¥251.47
500¥1.96346¥981.73
1,000¥1.59590¥1,595.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.42660¥3,566.50
5,000¥1.35408¥6,770.40
12,500¥1.25735¥15,716.88
25,000¥1.22834¥30,708.50
62,500¥1.18965¥74,353.12
Manufacturers Standard Package