ESDALC6V1W5

DigiKey Part Number
497-7231-2-ND - Tape & Reel (TR)
497-7231-1-ND - Cut Tape (CT)
497-7231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC6V1W5
Description
TVS DIODE 3VWM SOT323-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.31500¥23.15
100¥1.38990¥138.99
500¥1.28730¥643.65
1,000¥0.87541¥875.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80587¥2,417.61
6,000¥0.77239¥4,634.34
9,000¥0.69515¥6,256.35
30,000¥0.68485¥20,545.50
75,000¥0.64366¥48,274.50
Manufacturers Standard Package